Part Details for FI1000-2.5-UTIP by Fluke Networks
Overview of FI1000-2.5-UTIP by Fluke Networks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI1000-2.5-UTIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986-FI1000-2.5-UTIP-ND
|
DigiKey | 2.5MM UNIVERSAL VIDEO PROBE TIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.0600 | Buy Now |
DISTI #
70577085
|
RS | 2.5MM UNIVERSAL VIDEO PROBE TIP FOR PATCH CORDS | Fluke Networks FI1000-2.5-UTIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7000 / $148.0600 | RFQ |
DISTI #
36869.1
|
TestEquity LLC | Fluke Networks FI1000-2.5-UTIP 2.5mm Universal Video Probe Tip For Patch Cords | 0 |
|
$135.9900 | Buy Now |