-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2908-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1449 In Stock |
|
$0.2750 / $0.6900 | Buy Now |
DISTI #
FI105B245024-T
|
Avnet Americas | Electromechanical Filter Multilayer Ceramic Filter - Tape and Reel (Alt: FI105B245024-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
963-FI105B245024-T
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-TSB1N15H2G45NS02 2.4 GHz to 2.5 GHz 0402 50Ohms 3.3dB Bandpass Filters - BPF RoHS: Compliant | 26722 |
|
$0.2750 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Ceramic Filters Band Pass 2450MHz Frequency 3.3dB 50Ohm SMD 4Pin T/R RoHS: Compliant |
9880 In Stock |
|
$0.3156 / $0.4554 | Buy Now |
DISTI #
FI105B245024-T
|
Avnet Americas | Electromechanical Filter Multilayer Ceramic Filter - Tape and Reel (Alt: FI105B245024-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
FI105B245024-T
|
Avnet Americas | Electromechanical Filter Multilayer Ceramic Filter - Tape and Reel (Alt: FI105B245024-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
|
Master Electronics | Ceramic Filters Band Pass 2450MHz Frequency 3.3dB 50Ohm SMD 4Pin T/R RoHS: Compliant |
9880 In Stock |
|
$0.3156 / $0.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FI105B245024-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI105B245024-T
TAIYO YUDEN
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE, PAPER | |
VSWR | 2.2 | |
Width | 0.5 mm |