Part Details for FI168K169706-T by TAIYO YUDEN
Overview of FI168K169706-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI168K169706-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0823
|
Newark | Coupler , W-Cdma/Cdma/Gsm/Lte/Ism900/Bluetooth/W-Lan/Wimax/Gps Rohs Compliant: Yes |Taiyo Yuden FI168K169706-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
587-4344-1-ND
|
DigiKey | RF DIR CPLR 699MHZ-2.69GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3359 / $0.7500 | Buy Now |
DISTI #
FI168K169706-T
|
Avnet Americas | Bi-Directional Coupler 6-Pin SMD T/R - Tape and Reel (Alt: FI168K169706-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
963-FI168K169706-T
|
Mouser Electronics | Signal Conditioning 1.697GHz 0.3dB 50Ohms Couplers RoHS: Compliant | 0 |
|
$0.3140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3238 / $0.6783 | Buy Now |
Part Details for FI168K169706-T
FI168K169706-T CAD Models
FI168K169706-T Part Data Attributes
|
FI168K169706-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168K169706-T
TAIYO YUDEN
Bi-Directional Coupler,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER |