There are no models available for this part yet.
Overview of FI1D006P9 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FI1D006P9 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BEL31948-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3700 | Buy Now | |
DISTI #
566-FI1D006P9
|
Mouser Electronics | Fiber Optic Cables FI DN_TB OM1 6F OFNP RoHS: Compliant | 2 |
|
$0.8400 / $1.3700 | Buy Now | |
DISTI #
71669956
|
RS | FX Indoor Plenum OM1 Tight Buffer 6 Fibers OFNP Non-Unitized Orange Jacket | Belden FI1D006P9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$83.4800 / $88.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $1.0970 | Buy Now |
CAD Models for FI1D006P9 by Belden Inc
Part Data Attributes for FI1D006P9 by Belden Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
ANSI; ICEA; TIA
|
Connector Support Type
|
WIRE AND CABLES
|
DIN Conformance
|
NO
|
Diameter
|
4.8 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
PLENUM
|
MIL Conformance
|
NO
|
Number of Conductors
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|