Part Details for FI212P1700CL-T by TAIYO YUDEN
Overview of FI212P1700CL-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI212P1700CL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1187
|
Newark | Ceramic Diplexer 1608 2.4Ghz/5Ghz (T&r) |Taiyo Yuden FI212P1700CL-T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4940 | Buy Now |
DISTI #
FI212P1700CL-T
|
Avnet Americas | Multilayer Ceramic Devices (Diplexers) 50Ohm 6-Pin 1608 Emboss T/R (Alt: FI212P1700CL-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.6347 | Buy Now |
DISTI #
963-FI212P1700CL-T
|
Mouser Electronics | Signal Conditioning 963-TSD1N21C1G70LV0C RPLCMT PN RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4722 / $0.9891 | Buy Now |
Part Details for FI212P1700CL-T
FI212P1700CL-T CAD Models
FI212P1700CL-T Part Data Attributes
|
FI212P1700CL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI212P1700CL-T
TAIYO YUDEN
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | CENTER FREQUENCY TX/RX:1653.5MHZ | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE, EMBOSSED | |
Receive Center Frequency | 4612.5 MHz | |
Transmit Center Frequency | 4612.5 MHz | |
Width | 1.25 mm |