FI349/18/SE
Alutronic Kuhlkorper Gmbh & Co Kg
Description: Heat Sink,

Overview of FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg

Part # Manufacturer Description Stock Price Buy
DISTI # FI349/18/SE
TME Heatsink: moulded, U, SOT32,TO126,TO220, black, L: 12.7mm, W: 25.4mm Min Qty: 1 59
  • 1 $1.4500
  • 10 $1.3400
  • 50 $1.1200
  • 100 $0.9500
$0.9500 / $1.4500 Buy Now

CAD Models for FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg

FI349/18/SE
Alutronic Kuhlkorper Gmbh & Co Kg
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ALUTRONIC KUHLKORPER GMBH & CO KG
Reach Compliance Code
compliant
Thermal Support Device Type
HEAT SINK
Want to compare parts?
  1. FI349/18/SE
    Alutronic Kuhlkorper Gmbh & Co Kg
    Heat Sink,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of FI349/18/SE would you like to use for your alert(s)?
  • Please alert me when FI349/18/SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FI349/18/SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FI349/18/SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FI349/18/SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FI349/18/SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FI349/18/SE by Alutronic Kuhlkorper Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: