Part Details for FIAM110CG3 by Vicor Corporation
Overview of FIAM110CG3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIAM110CG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FIAM110CG3-ND
|
DigiKey | FIAM "C" 110V 8.5A LGP THRU Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.6900 | Buy Now |
DISTI #
FIAM110CG3
|
Avnet Americas | Filter Input Attenuator Module 110V 154V Screw Mount/Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM110CG3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$183.4111 / $290.6900 | Buy Now |
DISTI #
492-FIAM110CG3
|
Mouser Electronics | Power Line Filters C 110V 8.5A LGP RoHS: Compliant | 0 |
|
$210.6900 / $290.6900 | Order Now |
Part Details for FIAM110CG3
FIAM110CG3 CAD Models
FIAM110CG3 Part Data Attributes
|
FIAM110CG3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM110CG3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 5 |