Part Details for FIAM2C21 by Vicor Corporation
Overview of FIAM2C21 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FIAM2C21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FIAM2C21-ND
|
DigiKey | FIAM "C" 48 20A SP SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6 In Stock |
|
$149.2000 / $210.1900 | Buy Now |
DISTI #
FIAM2C21
|
Avnet Americas | Filter Input Attenuator Module 48V 75V Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM2C21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$132.6222 / $210.1900 | Buy Now |
DISTI #
492-FIAM2C21
|
Mouser Electronics | Power Line Filters FIAM C 48 20A SP RoHS: Not Compliant | 3 |
|
$143.2300 / $210.1900 | Buy Now |
DISTI #
FIAM2C21
|
Avnet Abacus | Filter Input Attenuator Module 48V 75V Screw Mount 9-Pin Half-Brick (Alt: FIAM2C21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FIAM2C21
FIAM2C21 CAD Models
FIAM2C21 Part Data Attributes
|
FIAM2C21
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM2C21
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |