There are no models available for this part yet.
Overview of FIAM2CN1 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FIAM2CN1 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-FIAM2CN1-ND
|
DigiKey | FIAM "C" 48 20A LPG SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.2500 | Buy Now | |
DISTI #
FIAM2CN1
|
Avnet Americas | Filter Input Attenuator Module 48V 75V Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM2CN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$140.8667 / $223.2500 | Buy Now | |
DISTI #
492-FIAM2CN1
|
Mouser Electronics | Power Line Filters FIAM C 48 20AG RoHS: Not Compliant | 3 |
|
$152.1400 / $223.2500 | Buy Now |
CAD Models for FIAM2CN1 by Vicor Corporation
Part Data Attributes for FIAM2CN1 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE, 9 PIN
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XDMA-T9
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for FIAM2CN1
This table gives cross-reference parts and alternative options found for FIAM2CN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIAM2CN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIAM2TN1 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2CN1 vs FIAM2TN1 |