Part Details for FIAM2HG1 by Vicor Corporation
Overview of FIAM2HG1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FIAM2HG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FIAM2HG1-ND
|
DigiKey | FIAM "H" 48 20A LPG SLOT ROHS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$420.8900 | Buy Now |
DISTI #
FIAM2HG1
|
Avnet Americas | Filter Input Attenuator Module 48V 75V Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM2HG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$265.5600 / $420.8900 | Buy Now |
DISTI #
492-FIAM2HG1
|
Mouser Electronics | Power Line Filters FIAM H 48 20AGRO RoHS: Compliant | 0 |
|
$305.0500 / $420.8900 | Order Now |
Part Details for FIAM2HG1
FIAM2HG1 CAD Models
FIAM2HG1 Part Data Attributes
|
FIAM2HG1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM2HG1
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |