Part Details for FIC-M12F4 by Banner Engineering Corp
Overview of FIC-M12F4 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIC-M12F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H6566
|
Newark | Field Wireable Female M12 Euro, 4 Pin, Non-Shielded, Ip67, Plastic, Straight Connectors, Field Adapter Rohs Compliant: Yes |Banner Engineering FIC-M12F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6000 / $32.1000 | Buy Now |
|
Neutron USA | Circular M12 Socket, 4 Position, Wire Leads, 4A, 250V, IP67, FIC Series | 0 |
|
$100.6300 | Buy Now |