There are no models available for this part yet.
Overview of FID1018 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FID1018 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-FID1018-ND
|
DigiKey | WIRE CONNECTOR, 10AWG/6.0SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0818 | Buy Now | |
DISTI #
845-FID1018
|
Mouser Electronics | Terminals WIRE CONNECTOR, 10AWG/6.0sqmm | 0 |
|
$0.0930 / $0.2700 | Order Now | |
DISTI #
70357738
|
RS | Insulated Crimp Bootlace Ferrule 18mm Pin Length, 10 AWG Wire Size, Yellow | Altech Corp FID1018 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$9.5700 / $10.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.0915 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4800 / $12.5500 | Buy Now | ||
DISTI #
10122653
|
TestEquity LLC | Altech FID1018 Wire Connector, Ferrule Insulated, 10 /6.0 sq mm, Yellow, 18mm, RU, CSA, CE, UL | 0 |
|
$13.7200 | Buy Now |
CAD Models for FID1018 by Altech Corporation
Part Data Attributes for FID1018 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|