Part Details for FID1410M by Altech Corporation
Overview of FID1410M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1410M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1410M-ND
|
DigiKey | WIRE CONNECTOR,14AWG/2.5SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0095 | Buy Now |
DISTI #
845-FID1410M
|
Mouser Electronics | Terminals 14AWG/2.5sqmm PACK OF 100=100 PCS | 698 |
|
$0.0550 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0545 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$5.7200 / $9.2100 | Buy Now |
|
Powell Electronics | Min Qty: 100 | 2 |
|
$7.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$5.7200 / $9.2100 | Buy Now |
DISTI #
10122163
|
TestEquity LLC | Altech FID1410M Wire Connector, Ferrule Insulated, 14 /2.5 sq mm, Blue, 10mm UL, SS/Pk | 0 |
|
$8.1700 | Buy Now |