Part Details for FID1806R by Altech Corporation
Overview of FID1806R by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1806R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1806R-ND
|
DigiKey | WIRE CONNECTOR, 18AWG/1.0SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9991 | Buy Now |
DISTI #
845-FID1806R
|
Mouser Electronics | Terminals WIRE CONNECTOR, 18AWG/1.0sqmm | 0 |
|
$0.0390 / $0.1500 | Order Now |
DISTI #
70357704
|
RS | UL Single Insulated Wire Ferrules (Single bag), Industry Standard | Altech Corp FID1806R RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$20.0700 / $23.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0372 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$19.2400 / $25.4700 | Buy Now |
|
Powell Electronics | Min Qty: 500 | 2 |
|
$24.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$19.2400 / $25.4700 | Buy Now |
DISTI #
10123284
|
TestEquity LLC | Altech FID1806R Wire Connector, Ferrule Insulated, 18 /1.0 sq mm , Red, 6mm UL | 0 |
|
$27.8300 | Buy Now |