Part Details for FID2006 by Altech Corporation
Overview of FID2006 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID2006-ND
|
DigiKey | WIRE CONNECTOR, 20AWG/0.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9991 | Buy Now |
DISTI #
845-FID2006
|
Mouser Electronics | Terminals WIRE CONNECTOR, 20AWG/0.5sqmm | 370 |
|
$0.0390 / $0.1500 | Buy Now |
DISTI #
70357696
|
RS | UL Single Insulated Wire Ferrules (Single bag), Industry Standard | Altech Corp FID2006 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$19.9700 / $21.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0372 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2400 / $25.4700 | Buy Now |
DISTI #
10123323
|
TestEquity LLC | Altech FID2006 Wire Connector, Ferrule Insulated, 20 /0.5 sq mm, White, 6mm, RU, CSA, CE, UL | 0 |
|
$27.8300 | Buy Now |