Part Details for FID2008M by Altech Corporation
Overview of FID2008M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID2008M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID2008M-ND
|
DigiKey | WIRE CONNECTOR,20AWG/0.5SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4360 | Buy Now |
DISTI #
845-FID2008M
|
Mouser Electronics | Terminals 20AWG/0.5sqmm PACK OF 100=100 PCS | 254 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.0312 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $4.7900 | Buy Now |
DISTI #
10122171
|
TestEquity LLC | Altech FID2008M Wire Connector, Ferrule Insulated, 20 /0.5 sq mm, White, 8mm UL, SS/Pk | 0 |
|
$4.6800 | Buy Now |