-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIDO2100BGA128IR0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1108-1036-ND
|
DigiKey | IC INTERFACE SPECIALIZED 128BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3814 In Stock |
|
$17.5124 / $19.2000 | Buy Now |
DISTI #
584-FIDO2100BGA128IR
|
Mouser Electronics | Ethernet ICs Real Time Ethernet Switch Supporting EtherNET/IP with Beacon Based DLR and IEEE 1588 RoHS: Compliant | 59 |
|
$19.5200 / $27.3100 | Buy Now |
DISTI #
FIDO2100BGA128I
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 35 | 0 |
|
$18.3200 / $19.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIDO2100BGA128IR0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FIDO2100BGA128IR0
Analog Devices Inc
FIDO2100BGA128IR0
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-205, TFBGA-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B128 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |