There are no models available for this part yet.
Overview of FIF-S-55-070-R by Coherent Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72021L35D | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF | |
72021L25D | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF | |
72021L50J8 | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF |
Price & Stock for FIF-S-55-070-R by Coherent Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
775-FIF-S-55-070-R-ND
|
DigiKey | ISOLATOR FREE SPACE 1550NM CA Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$9.1309 | Buy Now | |
DISTI #
FIF-S-55-070-R
|
Avnet Americas | Free Space Isolator Single Round 1550nm 70mm - Bulk (Alt: FIF-S-55-070-R) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$8.3032 | Buy Now | |
DISTI #
508-FIF-S-55-070-R
|
Mouser Electronics | Fiber Optic Development Tools Isolator, LF, free space, single stage, 1550nm, 6 deg, CA 0.7mm, OD 3.0mm, height 1.4mm RoHS: Compliant | 0 |
|
Order Now |