Part Details for FII0120 by Altech Corporation
Overview of FII0120 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII0120-ND
|
DigiKey | WIRE CONNECTOR, 1AWG/50.0SQMM Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7066 | Buy Now |
DISTI #
845-FII0120
|
Mouser Electronics | Terminals WIRE CONNECTOR, 1AWG/50.0sqmm | 0 |
|
$27.8600 / $28.5700 | Order Now |
DISTI #
70357734
|
RS | Insulated Crimp Bootlace Ferrule 20mm Pin Length, 1 AWG Wire Size, Green | Altech Corp FII0120 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Package | 48 |
|
$17.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks | 0 |
|
$0.4670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$24.1700 / $32.0000 | Buy Now |
|
Powell Electronics | WIRE CONNECTOR, 1AWG/50.0sqmm Min Qty: 50 | 33 |
|
$30.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$24.1700 / $32.0000 | Buy Now |
DISTI #
10119534
|
TestEquity LLC | Altech FII0120 Wire Connector, Ferrule Insulated, 1 /50.0 sq mm, Olive, 20mm, RU, CSA, CE, UL | 0 |
|
$34.9600 | Buy Now |