Part Details for FII0125 by Altech Corporation
Overview of FII0125 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII0125-ND
|
DigiKey | WIRE CONNECTOR, 1AWG/50.0SQMM Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7426 | Buy Now |
DISTI #
845-FII0125
|
Mouser Electronics | Terminals WIRE CONNECTOR, 1AWG/50.0sqmm | 0 |
|
$31.0500 / $31.3300 | Order Now |
DISTI #
70357735
|
RS | Insulated Crimp Bootlace Ferrule 25mm Pin Length, 1 AWG Wire Size, Green | Altech Corp FII0125 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$26.3400 / $28.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks | 0 |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0900 / $34.5400 | Buy Now |
DISTI #
10119535
|
TestEquity LLC | Altech FII0125 Wire Connector, Ferrule Insulated, 1 /50.0 sq mm, Olive, 25mm, RU, CSA, CE, UL | 0 |
|
$37.7400 | Buy Now |