There are no models available for this part yet.
Overview of FII0422 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FII0422 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-FII0422-ND
|
DigiKey | WIRE CONNECTOR, 4AWG/25.0SQMM Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4572 | Buy Now | |
DISTI #
845-FII0422
|
Mouser Electronics | Terminals WIRE CONNECTOR, 4AWG/25.0sqmm | 0 |
|
$15.8300 / $17.8600 | Order Now | |
DISTI #
70357730
|
RS | Insulated Crimp Bootlace Ferrule 22mm Pin Length, 4 AWG Wire Size, Brown | Altech Corp FII0422 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$17.3400 / $18.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks | 0 |
|
$0.3030 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$15.6800 / $20.7500 | Buy Now | ||
Powell Electronics | WIRE CONNECTOR, 4AWG/25.0sqmm Min Qty: 50 | 2 |
|
$19.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$15.6800 / $20.7500 | Buy Now | ||
DISTI #
10119542
|
TestEquity LLC | Altech FII0422 Wire Connector, Ferrule Insulated, 4 /25.0 sq mm, Brown, 22mm, RU, CSA, CE, UL | 0 |
|
$22.6800 | Buy Now |
CAD Models for FII0422 by Altech Corporation
Part Data Attributes for FII0422 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|