Part Details for FII1606 by Altech Corporation
Overview of FII1606 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII1606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII1606-ND
|
DigiKey | WIRE CONNECTOR, 16AWG/1.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9991 | Buy Now |
DISTI #
845-FII1606
|
Mouser Electronics | Terminals WIRE CONNECTOR, 16AWG/1.5sqmm | 0 |
|
$18.9900 | Order Now |
DISTI #
70357690
|
RS | UL Single Insulated Wire Ferrules (Single bag), Industry Standard | Altech Corp FII1606 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 1 |
|
$18.6700 / $21.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0372 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2400 / $25.4700 | Buy Now |
DISTI #
10123327
|
TestEquity LLC | Altech FII1606 Wire Connector, Ferrule Insulated, 16 /1.5 sq mm, Red, 6mm, RU, CSA, CE, UL | 0 |
|
$27.8300 | Buy Now |