Part Details for FII1608 by Altech Corporation
Overview of FII1608 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII1608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1385
|
Newark | Single Insulated Wire Ferrule |Altech FII1608 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0690 | Buy Now |
DISTI #
1920-FII1608-ND
|
DigiKey | WIRE CONNECTOR, 16AWG/1.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2255 | Buy Now |
DISTI #
845-FII1608
|
Mouser Electronics | Terminals WIRE CONNECTOR, 16AWG/1.5sqmm | 0 |
|
$14.1800 | Order Now |
DISTI #
70357691
|
RS | UL Single Insulated Wire Ferrules (Single bag) Industry Standard | Altech Corp FII1608 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$13.6600 / $15.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0272 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0800 / $18.6400 | Buy Now |
DISTI #
10123328
|
TestEquity LLC | Altech FII1608 Wire Connector, Ferrule Insulated, 16 /1.5 sq mm , Red, 8mm UL | 0 |
|
$20.3600 | Buy Now |