Part Details for FII1806W by Altech Corporation
Overview of FII1806W by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII1806W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII1806W-ND
|
DigiKey | WIRE CONNECTOR, 18AWG/0.75SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9991 | Buy Now |
DISTI #
845-FII1806W
|
Mouser Electronics | Terminals WIRE CONNECTOR, 18AWG/0.75sqmm | 0 |
|
$18.9900 | Order Now |
DISTI #
70357681
|
RS | UL Single Insulated Wire Ferrules (Single bag) Industry Standard | Altech Corp FII1806W RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$19.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0372 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$19.2400 / $25.4700 | Buy Now |
|
Powell Electronics | WIRE CONNECTOR, 18AWG/0.75sqmm Min Qty: 500 | 1 |
|
$24.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$19.2400 / $25.4700 | Buy Now |
DISTI #
10123291
|
TestEquity LLC | Altech FII1806W Wire Connector, Ferrule Insulated, 18 /0.75 sq mm , White, 6mm UL | 0 |
|
$27.8300 | Buy Now |