Part Details for FII1810Y by Altech Corporation
Overview of FII1810Y by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII1810Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII1810Y-ND
|
DigiKey | WIRE CONNECTOR, 18AWG/1.0SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8331 | Buy Now |
DISTI #
845-FII1810Y
|
Mouser Electronics | Terminals WIRE CONNECTOR, 18AWG/1.0sqmm | 0 |
|
$22.8300 | Order Now |
DISTI #
70357688
|
RS | UL Single Insulated Wire Ferrules (Single bag), Industry Standard | Altech Corp FII1810Y RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$23.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0446 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1200 / $30.6100 | Buy Now |
DISTI #
10123296
|
TestEquity LLC | Altech FII1810Y Wire Connector, Ferrule Insulated, 18 /1.0 sq mm, Yellow, 10mm, RU, CSA, CE, UL | 0 |
|
$33.4400 | Buy Now |