Part Details for FII2412M by Altech Corporation
Overview of FII2412M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII2412M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII2412M-ND
|
DigiKey | WIRE CONNECTOR,24AWG/0.25SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4958 | Buy Now |
DISTI #
845-FII2412M
|
Mouser Electronics | Terminals 24AWG/0.25sqmm 1PC equals Bag 100 | 0 |
|
$11.1700 / $11.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$10.8100 / $15.7400 | Buy Now |
|
Powell Electronics | WIRE CONNECTOR,24AWG/0.25sqmm Min Qty: 100 | 1 |
|
$13.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$10.8100 / $15.7400 | Buy Now |
DISTI #
10122187
|
TestEquity LLC | Altech FII2412M Wire Connector, Ferrule Insulated, 24 /0.25 sq mm, Light Blue, 12mm UL, SS/Pk | 0 |
|
$15.6400 | Buy Now |