Part Details for FIL-5V-3A-M-H by UltraVolt Inc
Overview of FIL-5V-3A-M-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIL-5V-3A-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006118045
|
Sager | Non-Isolated DC/DC Converters FIL-Series Filament Brick, Single output (Unipolar), +24V Input, +5V Output, 3W, Thru-hole mount, Regulated, Mu Metal shield, Heatsink Min Qty: 1 | 0 |
|
$823.7800 / $894.3900 | Buy Now |