Part Details for FIL-5V-3A-M by Advanced Energy Industries Inc
Overview of FIL-5V-3A-M by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FIL-5V-3A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-FIL-5V-3A-M-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$825.8040 / $855.3000 | Buy Now |
DISTI #
FIL-5V-3A-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 5V 3A 15W PCB Mount - Bulk (Alt: FIL-5V-3A-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$744.9847 / $829.6675 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$776.6000 / $822.4900 | Buy Now |
Part Details for FIL-5V-3A-M
FIL-5V-3A-M CAD Models
FIL-5V-3A-M Part Data Attributes
|
FIL-5V-3A-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
FIL-5V-3A-M
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-22 | |
Reach Compliance Code | unknown | |
Additional Feature | HEAT SINK AVAILABLE;SIX-SIDED MU-METAL SHIELD | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-P22 | |
Length | 119.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 23.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |