Part Details for FIM-40/2/0.03-A (ALTERNATE: FIM-40/2/0.03-A) by Eaton Cutler-Hammer
Overview of FIM-40/2/0.03-A (ALTERNATE: FIM-40/2/0.03-A) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIM-40/2/0.03-A (ALTERNATE: FIM-40/2/0.03-A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72815690
|
RS | FIM-40/2/0,03-A IEC ONLY RCD ADDOn 2P 40A 30mA Type A | Eaton - Cutler Hammer FIM-40/2/0.03-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,140.8900 | RFQ |