Part Details for FIM-400 by Jonard Tools
Overview of FIM-400 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIM-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7135
|
Newark | Inspection Microscope, Led, 400X, Magnification:400X, For Use With:Fiber Connectors, Light Source:Led, Working Distance:-, Camera Type:-, Product Range:- Rohs Compliant: Yes |Jonard Tools FIM-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.9500 | Buy Now |
DISTI #
K658-ND
|
DigiKey | MICROSCOPE PRTBL 400X W/LIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$215.9500 | Buy Now |
DISTI #
801-FIM-400
|
Mouser Electronics | Microscopes & Accessories FIBER INSPECTION MICROSCOPE 8.76in | 17 |
|
$215.9400 | Buy Now |
DISTI #
71135468
|
RS | FIBER INSPECTION MICROSCOPE | Jonard FIM-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$194.1200 / $218.1100 | Buy Now |
|
Onlinecomponents.com | Fiber Inspection Microscope RoHS: Compliant |
1 In Stock |
|
$215.9500 / $251.8700 | Buy Now |
|
Master Electronics | Fiber Inspection Microscope RoHS: Compliant |
1 In Stock |
|
$215.9500 / $251.8700 | Buy Now |
Part Details for FIM-400
FIM-400 CAD Models
FIM-400 Part Data Attributes
|
FIM-400
Jonard Tools
Buy Now
|
Compare Parts:
FIM-400
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |