Part Details for FIN0.25BK by Techflex Inc
Overview of FIN0.25BK by Techflex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR525BKSZ-REEL7 | Analog Devices | 2.5V Shunt Reference | |
CD4025BKMSR | Renesas Electronics Corporation | CMOS NOR Gate | |
9ERS3125BKLFT | Renesas Electronics Corporation | Embedded 56-pin Industrial Temperature Range CK505 Compatible Clock |
Price & Stock for FIN0.25BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74509602
|
RS | FireFlex Silicone 1/4" Black 100ft Spool | Techflex FIN0.25BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 1 |
|
$196.4700 / $215.9000 | Buy Now |