Drivers And Interfaces
FIN1019MTCX
Description: LINE TRANSCEIVER, PDSO14, 4.40 MM, MO-153, TSSOP-14

Overview of FIN1019MTCX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FIN1019MTCX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN1019MTCX by Rochester Electronics LLC

FIN1019MTCX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
2.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1.5 ns
Width
4.4 mm
Want to compare parts?
  1. FIN1019MTCX
    Rochester Electronics LLC
    LINE TRANSCEIVER, PDSO14, 4.40 MM, MO-153, TSSOP-14
    VS

Alternate Parts for FIN1019MTCX

This table gives cross-reference parts and alternative options found for FIN1019MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1019MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FIN1019MTCX_NL Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation FIN1019MTCX vs FIN1019MTCX_NL
FIN1019MTCX 3.3V LVDS High Speed Differential Driver/Receiver, 2500-REEL onsemi FIN1019MTCX vs FIN1019MTCX
Part Number Description Manufacturer Compare
FIN1019MTCX_NL Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation FIN1019MTCX vs FIN1019MTCX_NL
DS90LV019TM IC LINE TRANSCEIVER, PDSO14, SOIC-14, Line Driver or Receiver National Semiconductor Corporation FIN1019MTCX vs DS90LV019TM
SN65LVDS180PWR Single full-duplex LVDS transceiver 14-TSSOP -40 to 85 Texas Instruments FIN1019MTCX vs SN65LVDS180PWR
SN65LVDS180PWRG4Q1 Automotive catalog high-speed differential line transceiver 14-TSSOP -40 to 85 Texas Instruments FIN1019MTCX vs SN65LVDS180PWRG4Q1
FIN1019MX Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation FIN1019MTCX vs FIN1019MX
SN65LVDS180DRQ1 Automotive Catalog High-Speed Differential Line Drivers and Receivers 14-SOIC -40 to 85 Texas Instruments FIN1019MTCX vs SN65LVDS180DRQ1
DS90LV019MDC IC LINE TRANSCEIVER, UUC, DIE, Line Driver or Receiver National Semiconductor Corporation FIN1019MTCX vs DS90LV019MDC
FIN1019MTCX 3.3V LVDS High Speed Differential Driver/Receiver, 2500-REEL onsemi FIN1019MTCX vs FIN1019MTCX
SN65LVDS180D Single full-duplex LVDS transceiver 14-SOIC -40 to 85 Texas Instruments FIN1019MTCX vs SN65LVDS180D
DS90LV019TMTCX IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver National Semiconductor Corporation FIN1019MTCX vs DS90LV019TMTCX

Related Parts for FIN1019MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1019MTCX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1019MTCX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FIN1019MTCX would you like to use for your alert(s)?
  • Please alert me when FIN1019MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1019MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1019MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1019MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1019MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1019MTCX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: