-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS 8 Port High Speed Repeater, TSSOP-48, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0824
|
Newark | Lvds Repeater, 8Bit, 85Degc, Tssop-48, Lvds Ic Type:Lvds Repeater, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:48Pins Rohs Compliant: Yes |Onsemi FIN1108MTDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$2.6300 / $5.2600 | Buy Now |
DISTI #
79AH2549
|
Newark | 8-Ch Lvds Repeater Rohs Compliant: Yes |Onsemi FIN1108MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9800 | Buy Now |
DISTI #
28H9764
|
Newark | Ic, repeater Interface, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi FIN1108MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9800 | Buy Now |
DISTI #
FIN1108MTDX
|
Avnet Americas | LVDS Receiver, 3 V to 3.6 V, 48 Pins, TSSOP W - Tape and Reel (Alt: FIN1108MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 10001569 Factory Stock |
|
$2.1565 / $2.4272 | Buy Now |
DISTI #
FIN1108MTDX
|
Avnet Asia | LVDS Receiver, 3 V to 3.6 V, 48 Pins, TSSOP W (Alt: FIN1108MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.2273 / $2.4910 | Buy Now |
DISTI #
FIN1108MTDX
|
Avnet Silica | LVDS Receiver, 3 V to 3.6 V, 48 Pins, TSSOP W (Alt: FIN1108MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ | |
DISTI #
C1S541901592248
|
Chip1Stop | Interface Controllers RoHS: Compliant Container: Cut Tape | 1229 |
|
$2.2400 / $3.5000 | Buy Now |
DISTI #
FIN1108MTDX
|
EBV Elektronik | LVDS Receiver, 3 V to 3.6 V, 48 Pins, TSSOP W (Alt: FIN1108MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Relay 8 LVDS TSSOP-48-6.1mm Signal Buffers Repeaters Splitters ROHS | 1 |
|
$4.0682 / $4.3338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN1108MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1108MTDX
onsemi
LVDS 8 Port High Speed Repeater, TSSOP-48, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.75 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.75 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for FIN1108MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1108MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1108TMTDX | Fairchild Semiconductor Corporation | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | FIN1108MTDX vs FIN1108TMTDX |