-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS 21-Bit Serializers/De-Serializers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8706
|
Newark | Serialiser, 1.785Gbps, Tssop-48 Rohs Compliant: Yes |Onsemi FIN1215MTDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$2.7000 / $4.5700 | Buy Now |
DISTI #
84H4607
|
Newark | Ic, parallel-To-Serial Converter, tssop,48Pin Rohs Compliant: Yes |Onsemi FIN1215MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.5900 | Buy Now |
DISTI #
FIN1215MTDXCT-ND
|
DigiKey | IC SERIALIZER/DESERIAL 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
635 In Stock |
|
$2.1331 / $4.4200 | Buy Now |
DISTI #
FIN1215MTDX
|
Avnet Americas | LVDS Serializer 0.45V 48-Pin TSSOP W T/R - Tape and Reel (Alt: FIN1215MTDX) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 254 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
DISTI #
FIN1215MTDX
|
Avnet Americas | LVDS Serializer 0.45V 48-Pin TSSOP W T/R - Tape and Reel (Alt: FIN1215MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0460 / $2.4420 | Buy Now |
DISTI #
512-FIN1215MTDX
|
Mouser Electronics | LVDS Interface IC Serial/De-Serializer LVDS 21Bit RoHS: Compliant | 919 |
|
$2.1300 / $3.8100 | Buy Now |
|
Future Electronics | 1.785Gbps Serializer 21 Input 3 Output 48-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | LVDS Interface IC Serial/De-Serializer LVDS 21Bit | 0 |
|
$2.0500 / $4.2900 | Buy Now |
DISTI #
79057291
|
Verical | LVDS Serializer 595Mbps 0.45V 48-Pin TSSOP W T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2347 | Americas - 1000 |
|
$2.1160 / $2.9730 | Buy Now |
DISTI #
FIN1215MTDX
|
Avnet Silica | LVDS Serializer 0.45V 48-Pin TSSOP W T/R (Alt: FIN1215MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN1215MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1215MTDX
onsemi
LVDS 21-Bit Serializers/De-Serializers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MO-153ED, TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for FIN1215MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1215MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1215MTDX | Line Driver, 3 Func, 3 Driver, PDSO48, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | FIN1215MTDX vs FIN1215MTDX |