Part Details for FIN1216MTDX by Rochester Electronics LLC
Overview of FIN1216MTDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN1216MTDX
FIN1216MTDX CAD Models
FIN1216MTDX Part Data Attributes
|
FIN1216MTDX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FIN1216MTDX
Rochester Electronics LLC
TRIPLE LINE RECEIVER, PDSO48, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FIN1216MTDX
This table gives cross-reference parts and alternative options found for FIN1216MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1216MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1216MTDX | LVDS 21-Bit Serializers/De-Serializers, 1000-REEL | onsemi | FIN1216MTDX vs FIN1216MTDX |
FIN1216MTDX_NL | Line Receiver, 3 Func, 3 Rcvr, PDSO48, 6.10 MM, LEAD FREE, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | FIN1216MTDX vs FIN1216MTDX_NL |