Part Details for FIN1740.016.M by Enerdoor Inc
Overview of FIN1740.016.M by Enerdoor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FIN1740.016.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4058-FIN1740.016.M-ND
|
DigiKey | LINE FILTER 16A CHASSIS MOUNT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$375.1700 | Buy Now |
Part Details for FIN1740.016.M
FIN1740.016.M CAD Models
FIN1740.016.M Part Data Attributes
|
FIN1740.016.M
Enerdoor Inc
Buy Now
Datasheet
|
Compare Parts:
FIN1740.016.M
Enerdoor Inc
Three Phase EMI Filter, 600V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERDOOR INC | |
Reach Compliance Code | unknown | |
Approvals | CE, CSA, CURUS, UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 2400 V | |
Leakage Current-Max | 3 mA | |
Length | 267 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 600 V | |
Width | 177 mm |