Part Details for FIN212ACBFX by Fairchild Semiconductor Corporation
Overview of FIN212ACBFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN212ACBFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN212ACBFX-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20854 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20854 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for FIN212ACBFX
FIN212ACBFX CAD Models
FIN212ACBFX Part Data Attributes:
|
FIN212ACBFX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN212ACBFX
Fairchild Semiconductor Corporation
Telecom Circuit, 1-Func, 2.50 X 2.50 MM, 0.40 MM PITCH, LEAD FREE, BGA-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 2.50 X 2.50 MM, 0.40 MM PITCH, LEAD FREE, BGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBGA-B36 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.775 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |