Part Details for FIN212ACMLX by onsemi
Overview of FIN212ACMLX by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN212ACMLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN212ACMLX-488-ND
|
DigiKey | FIN212AC - 12-BIT SERDES Min Qty: 245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11002 In Stock |
|
$1.2300 | Buy Now |
|
Rochester Electronics | FIN212AC - 12-BIT SERDES ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11002 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
4198076
|
Farnell | SERDES, 12BIT TRISTATE, SMD, MLP32 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 11002 |
|
$1.1967 | Buy Now |
Part Details for FIN212ACMLX
FIN212ACMLX CAD Models
FIN212ACMLX Part Data Attributes:
|
FIN212ACMLX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN212ACMLX
onsemi
12-Bit Serializer / Deserializer Supporting Cameras and Small Displays, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-32 | |
Manufacturer Package Code | 510BU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.775 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |