Part Details for FIN224ACMLX by Fairchild Semiconductor Corporation
Overview of FIN224ACMLX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN224ACMLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN224ACMLX-ND
|
DigiKey | LINE TRANSCEIVER, 1 DRIVER, 1 RC Min Qty: 180 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15960 In Stock |
|
$1.6700 | Buy Now |
|
Bristol Electronics | 1559 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 39 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR | 1247 |
|
$2.1600 / $4.3200 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR | 31 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Driver, 1 Rcvr RoHS: Compliant Status: Obsolete Min Qty: 1 | 15960 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for FIN224ACMLX
FIN224ACMLX CAD Models
FIN224ACMLX Part Data Attributes
|
FIN224ACMLX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN224ACMLX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 6 X 6 MM, MO-220WJJD-2, MLP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 6 X 6 MM, MO-220WJJD-2, MLP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40LD,MLP,QUAD,JEDEC MO-220, 6MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.775 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for FIN224ACMLX
This table gives cross-reference parts and alternative options found for FIN224ACMLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN224ACMLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN24CMLX | LINE TRANSCEIVER, PQCC40, 6 X 6 MM, LEAD FREE, MO-220WJJD-2, MLP-40 | Rochester Electronics LLC | FIN224ACMLX vs FIN24CMLX |
FIN324CMLX | 24-Bit Ultra-Low Power Serializer Deserializer Supporting Single and Dual Displays, 3000-REEL | onsemi | FIN224ACMLX vs FIN324CMLX |
FIN324CMLX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 6 X 6 MM, GREEN, MO-220WJJD-2, MLP-40 | Fairchild Semiconductor Corporation | FIN224ACMLX vs FIN324CMLX |
FIN324CMLX | LINE TRANSCEIVER, QCC40, 6 X 6 MM, GREEN, MO-220WJJD-2, MLP-40 | Rochester Electronics LLC | FIN224ACMLX vs FIN324CMLX |