FIN224CMLX
Description: 24-bit Bi-Directional Serializer/Deserializer, 3000-REEL

Overview of FIN224CMLX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FIN224CMLX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FIN224CMLX
Avnet Americas LVDS Serdes 40-Pin MLP EP T/R - Tape and Reel (Alt: FIN224CMLX) RoHS: Compliant Min Qty: 279 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 12000 Partner Stock
  • 279 $1.3276
  • 290 $1.2917
  • 560 $1.2558
  • 1,400 $1.2199
  • 2,800 $1.1840
  • 14,000 $1.1482
  • 28,000 $1.1123
$1.1123 / $1.3276 Buy Now

CAD Models for FIN224CMLX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN224CMLX by onsemi

FIN224CMLX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
HVQCCN, LCC40,.24SQ,20
Manufacturer Package Code
510BW
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Differential Output
YES
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.775 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. FIN224CMLX
    onsemi
    24-bit Bi-Directional Serializer/Deserializer, 3000-REEL
    VS

Related Parts for FIN224CMLX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN224CMLX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN224CMLX by onsemi

Select Manufacturer
Which Manufacturer of FIN224CMLX would you like to use for your alert(s)?
  • Please alert me when FIN224CMLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN224CMLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN224CMLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN224CMLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN224CMLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN224CMLX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: