Part Details for FIN3386MTDX by onsemi
Overview of FIN3386MTDX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FIN3386MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6258
|
Newark | Display Link Deserialiser, Tssop-56 Rohs Compliant: Yes |Onsemi FIN3386MTDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4100 / $5.6600 | Buy Now |
DISTI #
64K1014
|
Newark | Ic, tv/Video Circuit, video Link Interface, tssop,56Pin, plastic |Onsemi FIN3386MTDX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 / $3.1900 | Buy Now |
DISTI #
FIN3386MTDXCT-ND
|
DigiKey | IC SERIALIZER/DESERIAL 56TSSOP Min Qty: 1 Lead time: 60 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
867 In Stock |
|
$2.6274 / $5.4400 | Buy Now |
DISTI #
FIN3386MTDX
|
Avnet Americas | LVDS Deserializer 56-Pin TSSOP W T/R - Tape and Reel (Alt: FIN3386MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.7233 / $3.0484 | Buy Now |
DISTI #
512-FIN3386MTDX
|
Mouser Electronics | LVDS Interface IC SerDes LV 28.21Bit Flat Panel Display RoHS: Compliant | 0 |
|
$3.1700 / $5.4400 | Order Now |
|
Future Electronics | FIN3386 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
DISTI #
FIN3386MTDX
|
Avnet Asia | LVDS Deserializer 56-Pin TSSOP W T/R (Alt: FIN3386MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days | 0 |
|
$2.3909 / $2.6741 | Buy Now |
DISTI #
FIN3386MTDX
|
Avnet Silica | LVDS Deserializer 56-Pin TSSOP W T/R (Alt: FIN3386MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FIN3386MTDX
|
EBV Elektronik | LVDS Deserializer 56-Pin TSSOP W T/R (Alt: FIN3386MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FIN3386MTDX
FIN3386MTDX CAD Models
FIN3386MTDX Part Data Attributes:
|
FIN3386MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN3386MTDX
onsemi
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-56 | |
Manufacturer Package Code | 948BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FIN3386MTDX
This table gives cross-reference parts and alternative options found for FIN3386MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN3386MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN3386MTD | Line Receiver, 4 Func, 4 Rcvr, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | FIN3386MTDX vs FIN3386MTD |
FIN3386MTDX | Line Receiver, 4 Func, 4 Rcvr, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 | Fairchild Semiconductor Corporation | FIN3386MTDX vs FIN3386MTDX |