Part Details for FIT-221B-1/8 BLACK 250X4 FT by Alpha Wire
Overview of FIT-221B-1/8 BLACK 250X4 FT by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft |
Price & Stock for FIT-221B-1/8 BLACK 250X4 FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F221B1/8-BK100
|
TME | Heat shrink sleeve, 2: 1, 3.2mm, L: 1.2m, black, 250pcs. Min Qty: 1 | 0 |
|
$232.9100 / $305.7000 | RFQ |