Part Details for FIT0523 by DFRobot
Overview of FIT0523 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1396-ND
|
DigiKey | COPPER COUPLING 4MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$2.0000 | Buy Now |
DISTI #
426-FIT0523
|
Mouser Electronics | DFRobot Accessories Copper Coupling (4mm) | 0 |
|
$2.0000 | Order Now |
DISTI #
DF-FIT0523
|
TME | Bracket wheel, Kit: adapter,mounting screws, Shaft: smooth, 2pcs. Min Qty: 1 | 12 |
|
$2.8100 / $3.3000 | Buy Now |
Part Details for FIT0523
FIT0523 CAD Models
FIT0523 Part Data Attributes
|
FIT0523
DFRobot
Buy Now
|
Compare Parts:
FIT0523
DFRobot
|
Samacsys Manufacturer | DFRobot |