Part Details for FIT0580 by DFRobot
Overview of FIT0580 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8301
|
Newark | Hook-Up Wire, 8Awg, Silicone, 3.28Ft, Jacket Color:Red, Black, Wire Gauge:8Awg, Conductor Area Csa:10Mm², Reel Length (Imperial):3.28Ft, Reel Length (Metric):1M, Operating Temperature Max:200°C, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Dfrobot FIT0580 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$13.6600 / $18.2600 | Buy Now |
DISTI #
1738-1430-ND
|
DigiKey | TEST LEAD 8AWG BLACK/RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$8.3800 | Buy Now |
DISTI #
426-FIT0580
|
Mouser Electronics | DFRobot Accessories High Temperature Resistant Silica Gel Silicone Wire (8AWG 10mm2 1m Red &, Black) RoHS: Compliant | 7 |
|
$8.3800 | Buy Now |