Part Details for FIT0583 by DFRobot
Overview of FIT0583 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1433-ND
|
DigiKey | TEST LEAD 14AWG BLACK/RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
55 In Stock |
|
$5.2500 | Buy Now |
DISTI #
426-FIT0583
|
Mouser Electronics | DFRobot Accessories High Temperature Resistant Silicone Wire (14AWG 2.5 mm2 1m Red &, Black) RoHS: Compliant | 115 |
|
$5.2500 | Buy Now |