Part Details for FIT0584 by DFRobot
Overview of FIT0584 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1434-ND
|
DigiKey | TEST LEAD 16AWG BLACK/RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
76 In Stock |
|
$4.0000 | Buy Now |
DISTI #
426-FIT0584
|
Mouser Electronics | DFRobot Accessories High Temperature Resistant Silicone Wire (16AWG 1.5mm2 1m Red & Black) RoHS: Compliant | 17 |
|
$3.3800 | Buy Now |