Part Details for FIT0585 by DFRobot
Overview of FIT0585 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1435-ND
|
DigiKey | TEST LEAD 18AWG BLACK/RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
145 In Stock |
|
$3.1200 | Buy Now |
DISTI #
426-FIT0585
|
Mouser Electronics | DFRobot Accessories High Temperature Resistant Silicone Wire (18AWG 0.75mm2 1m Red & Black) RoHS: Compliant | 40 |
|
$2.6300 | Buy Now |
Part Details for FIT0585
FIT0585 CAD Models
FIT0585 Part Data Attributes
|
FIT0585
DFRobot
Buy Now
|
Compare Parts:
FIT0585
DFRobot
|
Samacsys Manufacturer | DFRobot |