Part Details for FIT1053/16-BLACK-100 by Alpha Wire
Overview of FIT1053/16-BLACK-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT1053/16-BLACK-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-105 3/16" BLACK - 30.48m (100ft)/Pkg RoHS: Compliant |
6 In Stock |
|
$157.8800 / $205.8500 | Buy Now |
|
Master Electronics | FIT-105 3/16" BLACK - 30.48m (100ft)/Pkg RoHS: Compliant |
6 In Stock |
|
$157.8800 / $205.8500 | Buy Now |