Part Details for FIT44-1 (BOXED) by Triad Magnetics
Overview of FIT44-1 (BOXED) by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for FIT44-1 (BOXED)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70218509
|
RS | Inductor, Toroidal, High Frequency, Ind 18.85uH, Tol +/-10%,Cur 2.8A, Thru-Hole | Triad Magnetics FIT44-1 (BOXED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.1100 | RFQ |