Part Details for FIT44-1 by Triad Magnetics
Overview of FIT44-1 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for FIT44-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9059
|
Newark | Toroidal Inductor, 915Uh, 2.8A, 10%, Product Range:Fit Series, Inductance:18.85Μh, Rms Current (Irms):2.8A, Dc Resistance Max:0.0448Ohm, Inductance Tolerance:± 10%, Case Dimensions:15.88Mm X 8.89Mm X 17.78Mm Rohs Compliant: Yes |Triad Magnetics FIT44-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.5900 | Buy Now |
DISTI #
237-1178-ND
|
DigiKey | FIXED IND 18.85UH 2.8A 44.8 MOHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
87 In Stock |
|
$1.2518 / $2.5900 | Buy Now |
DISTI #
553-FIT44-1
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 12.72uH@2.8ADC TOROID w/HEADER/FIT44-1 RoHS: Compliant | 92 |
|
$1.2500 / $2.5900 | Buy Now |
DISTI #
71532501
|
RS | INDUCTOR 12.72uH@2.8ADC TOROID w/HEADER/FIT44-1 RE | Triad Magnetics FIT44-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Future Electronics | FIT44-1 Series 18.85 uH 2.8 A 44.8 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$1.2600 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 18.85uH/12.72uH 10% 10KHz 2.8A 44.8mOhm DCR RDL |
22 In Stock 26 Factory Stock |
|
$1.3000 / $3.4300 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 18.85uH/12.72uH 10% 10KHz 2.8A 44.8mOhm DCR RDL |
22 In Stock 26 Factory Stock |
|
$1.3000 / $3.4300 | Buy Now |
Part Details for FIT44-1
FIT44-1 CAD Models
FIT44-1 Part Data Attributes:
|
FIT44-1
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT44-1
Triad Magnetics
General Purpose Inductor, 18.85uH, 1 Element, 6335,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | 6335 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 6335 | |
Construction | Toroidal | |
DC Resistance | 0.0448 Ω | |
Inductance-Nom (L) | 18.85 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 17.78 mm | |
Package Length | 15.875 mm | |
Package Style | Toroidal | |
Package Width | 8.89 mm | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |